APEM 5 Way Through Hole DIP Switch SPST, Raised Actuator
- RS庫存編號:
- 877-2135
- 製造零件編號:
- NDS-05-V
- 製造商:
- APEM
1410 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:5)
HK$12.312
單位 | 每單位 | Per Bag* |
---|---|---|
5 - 5 | HK$12.312 | HK$61.56 |
10 + | HK$12.12 | HK$60.60 |
* 參考價格
- RS庫存編號:
- 877-2135
- 製造零件編號:
- NDS-05-V
- 製造商:
- APEM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
規格
Attribute | Value |
---|---|
Number of Positions | 5 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |