The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts Gold plated terminals SMT Gull wing or J bend Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Attribute
Value
Number of Positions
3
Mounting Type
Through Hole
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised Actuator Slide
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc