- RS庫存編號:
- 903-9751
- 製造零件編號:
- SA-7050A
- 製造商:
- Nidec Components
270 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:10)
HK$33.461
單位 | Per unit | Per Bag* |
10 - 40 | HK$33.461 | HK$334.61 |
50 - 190 | HK$32.758 | HK$327.58 |
200 - 490 | HK$31.754 | HK$317.54 |
500 - 1990 | HK$30.987 | HK$309.87 |
2000 + | HK$30.318 | HK$303.18 |
* 參考價格 |
- RS庫存編號:
- 903-9751
- 製造零件編號:
- SA-7050A
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |