- RS庫存編號:
- 910-8153
- 製造零件編號:
- P65THR103L254
- 製造商:
- Hartmann
當前暫無庫存,可於2024/5/7發貨,3 工作日送達。
已增加
單價 个
HK$62.43
單位 | Per unit |
1 - 9 | HK$62.43 |
10 - 24 | HK$60.56 |
25 - 49 | HK$58.68 |
50 - 99 | HK$57.44 |
100 + | HK$56.18 |
- RS庫存編號:
- 910-8153
- 製造零件編號:
- P65THR103L254
- 製造商:
- Hartmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Angular Rotary Code Switches, P65THR…L254 Series
The P65THR rotary code switches have clearly visible figures and a detention mechanism for fast, precise and easy operation. The L254 indicates these unit are angular with a 2.54mm pitch and are through whole mount.
Two actuator types are available, either an arrow shaped slot or a cross shaped slot. Each actuator type has the option for either BCD coding or hexadecimal coding. The BCD coding gives 10 selectable positions and the hexadecimal coding gives 16 selectable positions.
Two actuator types are available, either an arrow shaped slot or a cross shaped slot. Each actuator type has the option for either BCD coding or hexadecimal coding. The BCD coding gives 10 selectable positions and the hexadecimal coding gives 16 selectable positions.
Features
Solid PCB pins
Contacts with abrasion resistant hard gold plating
100% electronic final inspection and testing at factory
Positions per rotation: Options for 10 or 16
Two types of actuator slots available
Operating temperature range: -60°C to +125°C
Voltage Rating: 42 V max
Contacts with abrasion resistant hard gold plating
100% electronic final inspection and testing at factory
Positions per rotation: Options for 10 or 16
Two types of actuator slots available
Operating temperature range: -60°C to +125°C
Voltage Rating: 42 V max
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
規格
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slot |
Contact Current Rating | 100 mA, 200 mA |
Mechanical Life | 30000Cycles |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -60°C |
Operating Temperature Range | -60 → +125°C |
Voltage Rating | 42V dc |