Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD Development Module With FT4222H USB to SPI bridge

不可供應
RS 不再對此產品進貨。
RS庫存編號:
176-9117
製造零件編號:
ME813AU-WH50C
製造商:
Bridgetek
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bridgetek

Diagonal Display Size

5in

Display Technology

LCD

Kit Classification

Development Module

Featured Device

FT4222H USB to SPI bridge

Kit Name

FT813 Embedded Video Engine (EVE)

Bridgetek Graphics Controller


The Bridgetek graphics controller module for development uses an Embedded Video Engine (EVE) graphics controller IC. It is meant to be used for Bridgetek's FT813. This module behaves as a USB device with an FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host. This module includes a 5.0in 800x480 TFT LCD panel with capacitive touch screen and an audio amplifier to drive a speaker.

Features and Benefits:


• 5in WVGA LCD module
• Bright backlight LED with dimming
• on-board audio amplifier for driving an external 8Ω/1W speaker
• Supports capacitive touch up to 5 fingers
• Supports mono audio from FT813 or external source
• Supports portrait and landscape display mode
• Supports USB bus power
• Supports USB high-speed connection to PC or another USB host

Applications:


• Electronics laboratories
• Embedded systems
• IoT systems

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.