Sony SED-E1/JP, Smart Eyeglass - Japan Wearable Display Demonstration Kit

不可供應
RS 不再對此產品進貨。
RS庫存編號:
912-0973
製造零件編號:
SED-E1/JP
製造商:
Sony
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sony

Display Technology

Wearable Display

Kit Classification

Demonstration Kit

Kit Name

Smart Eyeglass - Japan

COO (Country of Origin):
JP

SmartEyeglass - Developer Edition


SmartEyeglass from Sony is an augmented reality, binocular eyewear. Working as an accessory to a compatible host Android device, SmartEyeglass provides the wearer with additional insight into the world in view around them. The device consists of a Headset and a Wired Controller.

SmartEyeglass connects to a host Android Device via Bluetooth or Wireless LAN. Over this connection the host device has full access to the integrated Sensors, Camera, Microphone and Speaker. A simple User Interface that features a multi-function Touch Sensor is used to control SmartEyeglass.

This developer edition is a platform for creating Android apps that takes full advantage of the functionality offered by SmartEyeglass. The device is fully supported with a comprehensive SmartEyeglass Software Development Kit (SDK) that includes tutorials, code examples and API references. The latest SDK and support material is available at developer.sony.com/develop/wearables/smarteyeglass-sdk/

Features


Development Edition – Easily Create Android Apps
Binocular 8-bit Monochrome Display
3 MP Camera for Still images
Integrated Accelerometer, Gyroscope, Electronic Compass, Brightness Sensor, Microphone and Speaker
Wireless LAN and Bluetooth Host Device Connection Options
Supports Android 4.4 onwards

Specifications


Weight (excluding cable): Headset 77 g, Controller 45 g
Eyewear Dimensions: Folded 180 mm ´ 39 mm ´ 72 mm, Unfolded 180 mm ´ 39 mm ´ 182 mm
Controller Dimensions: 54 mm ´ 21 mm ´ 60 mm
Cable Length: 630mm
Display: Binocular 8 bit Monochrome (green), 419 x 138 Resolution
Camera: Still Images 3 MP, Video QVGA equivalent resolution
Wireless Connectivity: Bluetooth Version 3.0, WLAN 802.11b/g, NFC Type 3 Tags
Power: Built-in Lithium-Ion Rechargeable Battery
Battery Life (continuous use): 150 minutes without camera, 80 minutes with camera (approx.)
OS Compatibility: Android 4.4 and above

Kit Contains


1 x SmartEyeglass Eyewear
1 x Carry Case
1 x Micro USB Cable
1 x Dark Filter
1 x Cover Sheet
1 x Nose Pad (small)


Head-Mounted Displays - Sony