Maxim Integrated MAX6968AUE+ TSSOP-EP Display Driver, 8 Segment, 16 Pin, 5 V
- RS庫存編號:
- 191-5296
- 製造零件編號:
- MAX6968AUE+
- 製造商:
- Maxim Integrated
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 191-5296
- 製造零件編號:
- MAX6968AUE+
- 製造商:
- Maxim Integrated
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Maxim Integrated | |
| Package Type | TSSOP-EP | |
| Number of Pins | 16 | |
| Supply Voltage | 5 V | |
| Number of Segments | 8 | |
| Maximum Supply Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Maxim Integrated | ||
Package Type TSSOP-EP | ||
Number of Pins 16 | ||
Supply Voltage 5 V | ||
Number of Segments 8 | ||
Maximum Supply Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 4.5mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
25Mb Industry-Standard 4-Wire Serial Interface at 5V
3V to 5.5V Logic Supply
8 Constant-Current LED Outputs Rated at 5.5V
Up to 55mA Continuous Current per Output
Output Current Programmed by Single Resistor
3% Current Matching Between Outputs
6% Current Matching Between ICs
-40°C to +125°C Temperature Range
Applications
Architectural Lighting
Gaming Features
Marquee Displays
Point-of-Order Signs
Traffic Signs
Variable Message Signs
3V to 5.5V Logic Supply
8 Constant-Current LED Outputs Rated at 5.5V
Up to 55mA Continuous Current per Output
Output Current Programmed by Single Resistor
3% Current Matching Between Outputs
6% Current Matching Between ICs
-40°C to +125°C Temperature Range
Applications
Architectural Lighting
Gaming Features
Marquee Displays
Point-of-Order Signs
Traffic Signs
Variable Message Signs