4D Systems MOTG WiFi Add-On Module for gen4 LCD Displays
- RS庫存編號:
- 136-9242
- 製造零件編號:
- MOTG-WiFi
- 製造商:
- 4D Systems
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 136-9242
- 製造零件編號:
- MOTG-WiFi
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| For Use With | gen4 LCD Display Modules | |
| Interface Type | WiFi | |
| Kit Contents | MOTG WiFi Add-On Module | |
| Series | MOTG | |
| Kit Name | MOTG WiFi Add-On Module for gen4 LCD Displays | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
For Use With gen4 LCD Display Modules | ||
Interface Type WiFi | ||
Kit Contents MOTG WiFi Add-On Module | ||
Series MOTG | ||
Kit Name MOTG WiFi Add-On Module for gen4 LCD Displays | ||
- COO (Country of Origin):
- AU
MOTG WiFi Add-On Module
The 4D Systems MOTG (Modules on the Go) product family provides an innovative plug and play solution for adding key functionalities to 4D Systems gen4 LCD Display Modules.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG WiFi Add-On Module provides WiFi capability, allowing a gen4 LCD Module to interface with a WiFi network and other WiFi devices. The module features the 4D Systems Universal MOTG Interface (UMI) to provide plug and play functionality.
The module is based upon the popular Espressif ESP8266 WiFi SoC that features a 32-bit MCU, integrated TCP/IP stack and supports WPA/WPA2, P2P and SoftAP. Simple AT commands can be used to control the module.
Utilising a modular concept, the MOTG range provides a simple method for swift hardware expansion, allowing rapid design and maintenance of applications requiring a display. WiFi, Bluetooth, RS-232, RS-485 and enhanced audio can easily be added to an LCD display through simply plugging in the appropriate module into an installed MOTG interface board.
This MOTG WiFi Add-On Module provides WiFi capability, allowing a gen4 LCD Module to interface with a WiFi network and other WiFi devices. The module features the 4D Systems Universal MOTG Interface (UMI) to provide plug and play functionality.
The module is based upon the popular Espressif ESP8266 WiFi SoC that features a 32-bit MCU, integrated TCP/IP stack and supports WPA/WPA2, P2P and SoftAP. Simple AT commands can be used to control the module.
Features
Adds WiFi capability to gen4 LCD Display Modules
Features the Espressif ESP8266 WiFi SoC
802.11b/g/n
Integrated TCP/IP stack
Supports WPA/WPA2, P2P and SoftAP
+20 dBm output power in 802.11b mode
Programmable via a 2-wire 3.3 V TTL UART interface
Can be easily controlled via AT commands
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile
Features the Espressif ESP8266 WiFi SoC
802.11b/g/n
Integrated TCP/IP stack
Supports WPA/WPA2, P2P and SoftAP
+20 dBm output power in 802.11b mode
Programmable via a 2-wire 3.3 V TTL UART interface
Can be easily controlled via AT commands
Universal MOTG Interface (UMI) for plug and play functionality
Fits MOTG AC1, AC2 and AC3 Interface Boards
Compact – Fitment maintains slim module profile
Kit Contents
1 x MOTG WiFi Add-On Module
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
4D Systems Display Accessories