- RS庫存編號:
- 170-9662
- 製造零件編號:
- IES-TIK-AM-800600M3TNQW-01H-F
- 製造商:
- Intelligent Display Solutions
此產品已停售
- RS庫存編號:
- 170-9662
- 製造零件編號:
- IES-TIK-AM-800600M3TNQW-01H-F
- 製造商:
- Intelligent Display Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IES Interface Kits for Ampire TFT LCD Displays
The IES range of TFT Interface Kits ( TIK ) is an advanced TFT LCD monitor control board, offering high quality images
on a range of TFT products.
This single board solution enables an easy monitor and or video replacement with a large area TFT display.
The TIK has a wide input and automatic scaling range, up to WUXGA ( 1080x1920 pixels ) at 60Hz, and in all video
modes the full TFT screen is used.
Suitable applications include monitor replacement and adding additional monitors.
on a range of TFT products.
This single board solution enables an easy monitor and or video replacement with a large area TFT display.
The TIK has a wide input and automatic scaling range, up to WUXGA ( 1080x1920 pixels ) at 60Hz, and in all video
modes the full TFT screen is used.
Suitable applications include monitor replacement and adding additional monitors.
Features of the IES TFT interface kits:
Analogue RGB D-SUB and DVI ( Digital Video Interface ) Inputs
Audio in and out (2x3W 4ohm)
Single 12v DC input voltage
Built-in multi language On Screen Display ( OSD ) user interface
Multi-sync capability up to WUXGA resolution at 60Hz
Compatible standard VGA, SVGA, XGA, SXGA and UXGA VESA timing
Analogue RGB D-SUB and DVI ( Digital Video Interface ) Inputs
Audio in and out (2x3W 4ohm)
Single 12v DC input voltage
Built-in multi language On Screen Display ( OSD ) user interface
Multi-sync capability up to WUXGA resolution at 60Hz
Compatible standard VGA, SVGA, XGA, SXGA and UXGA VESA timing
IDS Display Accessories
規格
Attribute | Value |
---|---|
For Use With | Ampire AM-800600M3TNQW-01H-F LCD Display |
Interface Type | DVI, LVDS, RGB |
Kit Contents | Main Interface Board, OSD Keyboard |
Kit Name | Display Interface Kit for Ampire AM-800600M3TNQW-01H-F Display |