The IES range of TFT Interface Kits ( TIK ) is an advanced TFT LCD monitor control board, offering high quality images on a range of TFT products. This single board solution enables an easy monitor and or video replacement with a large area TFT display. The TIK has a wide input and automatic scaling range, up to WUXGA ( 1080x1920 pixels ) at 60Hz, and in all video modes the full TFT screen is used. Suitable applications include monitor replacement and adding additional monitors.
Features of the IES TFT interface kits: Analogue RGB D-SUB and DVI ( Digital Video Interface ) Inputs Audio in and out (2x3W 4ohm) Single 12v DC input voltage Built-in multi language On Screen Display ( OSD ) user interface Multi-sync capability up to WUXGA resolution at 60Hz Compatible standard VGA, SVGA, XGA, SXGA and UXGA VESA timing
IDS Display Accessories
Attribute
Value
For Use With
Ampire AM-800600M3TNQW-01H-F LCD Display
Interface Type
DVI, LVDS, RGB
Kit Contents
Main Interface Board, OSD Keyboard
Kit Name
Display Interface Kit for Ampire AM-800600M3TNQW-01H-F Display