- RS庫存編號:
- 219-8019
- 製造零件編號:
- G0552
- 製造商:
- Reldeen
可供預購。
已增加
單價 毎盒:100 个
HK$64.75
Box(es) | Per Box | Per unit* |
1 + | HK$64.75 | HK$0.648 |
* 參考價格 |
- RS庫存編號:
- 219-8019
- 製造零件編號:
- G0552
- 製造商:
- Reldeen
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Reldeen Disposable Gloves, Latex-Free, Size 8 - G0552
Reduce the risk of cross-contamination in your work environment with these disposable gloves from Reldeen. Their durable yet soft vinyl composition makes them comfortable to wear while also protecting your hands. To reduce the risk of allergic skin reactions, the gloves are free from latex and powder. The ambidextrous design means you'll save time when putting them on, as you won't need to search for a right and left glove. These gloves meet EN1186 food handling requirements, making them safe to use when preparing food.
Features & Benefits
• Beaded cuff helps you pull the gloves on without tearing them
• Disposable to promote good hygiene
• Blue colour makes them easy to identify in hygienic environments
• Disposable to promote good hygiene
• Blue colour makes them easy to identify in hygienic environments
Applications
• Food packing and processing
• Restaurants
• Clinics and healthcare facilities
• Restaurants
• Clinics and healthcare facilities
Can I use these gloves when handling hot food?
Yes, these gloves are safe for use at temperatures of up to +40°C.
規格
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Glove Material | Vinyl |
Colour | Blue |
Glove Type | Minimal Risk |
Powdered | Powder-Free |
Number of Gloves | 100 |