- RS庫存編號:
- 201-5916
- 製造零件編號:
- 3274004
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/11發貨,4 工作日送達。
已增加
單價 个(每托盘 8 )
HK$48.313
單位 | Per unit | Per Pack* |
8 + | HK$48.313 | HK$386.504 |
* 參考價格 |
- RS庫存編號:
- 201-5916
- 製造零件編號:
- 3274004
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection, its height is 22.7 and width is 27.9 mm. It can be bridged internally and its colour is violet.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Number of Ways | 7 |
Termination Method | Push In |
Wire Size | 10 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 32A |
Voltage Rating | 450 V |
Cable CSA | 6mm² |
Colour | Violet |