小計(1 包,共 10 件)*
HK$1,942.51
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$194.251 | HK$1,942.51 |
* 參考價格
- RS庫存編號:
- 277-6817
- 製造零件編號:
- 3842539896
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | End Cover | |
| Length | 225mm | |
| Height | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type End Cover | ||
Length 225mm | ||
Height 30mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Small left end cap is typically used to cap or close off the left end of a guide rail system that has been installed on the floor. It helps to provide a finished and secure termination point for the guide rail. The small size suggests it is suitable for guide rail systems with specific dimensions or configurations. This end cap can be used in conjunction with adhesive strips to secure the guide rail to the floor or may be screwed in place if required for added stability.
Made of polyamide 6 material
For attaching guide rail to the floor
For attaching guide rail to the floor
相关链接
- Bosch Rexroth End Cover, 225mm x 30mm
- Bosch Rexroth End Cover, 250mm x 10.6mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- Bosch Rexroth
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm 30 mm Strut Profile
- Bosch Rexroth Slide Strip 20N, 3m Length x 30mm Width x 30mm Height
- Bosch Rexroth End Plate
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height