- RS庫存編號:
- 682-1462
- 製造零件編號:
- D2D-3104
- 製造商:
- Omron
- RS庫存編號:
- 682-1462
- 製造零件編號:
- D2D-3104
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Door Interlock Switches with Failsafe Mechanism
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.
RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
Approvals
UL, CSA, VDE, TUV
規格
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | DPDT-NO |
Contact Current Rating | 16 A @ 250 V ac |
Terminal Type | Tab |
Mechanical Life | 1000000Operations |
Operating Force | 5.88 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Depth | 13mm |
Operating Temperature Range | -25 → +85°C |