小計(1 件)*
HK$1,482.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,482.60 |
* 參考價格
- RS庫存編號:
- 191-678
- 製造零件編號:
- EA1440
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Activation Type | Door Switch | |
| Switch Configuration | Normally Open | |
| Wireless | No | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Activation Type Door Switch | ||
Switch Configuration Normally Open | ||
Wireless No | ||
- COO (Country of Origin):
- TW
The Aten Sensor probes that work in tandem with the Power Distribution Units, which allows the monitoring of a rack mounted enclosures door access, notifying users when a door has been opened. Various conditions can be monitored with alarms according to customizable minimum/maximum settings.
High sensitivity
Easy operation
Easy operation
相关链接
- APC Door Switch
- Deltaco Door and Window Switch
- RS PRO Door and Window Switch Surface Mount
- ABB Security Alarm Door & Window Switch Surface Mount
- RS PRO Door and Window Switch 1A, 400V ac
- RS PRO Door and Window Switch 500mA, 30V dc
- Lascar Door Switch Surface Mount
- RS PRO Door and Window Switch 500mA, 50V ac/dc