Double sided tape with a PVC carrier and an acrylic adhesive designed for use on rough surfaces.
High level of adhesion Secure bond on rough surfaces Especially resistant to plasticisers Suitable for mounting heavy decorative items, plastic and wooden trim Adhesion 29N/25mm Colour, white Tesa 4970
Tesa Double-Sided Plastic Tape
The Vega compact ultrasonic liquid level sensor has an analogue current rating of 4mA to 20mA HART output and it is used for continuous measurement. Its measuring range is from 0.4m to 8m for liquid and 0.4m to 3.5m for solid. This sensor is also suitable for the detection of bulk solids in small vessels or silos. The non-contact measuring principle is unaffected by this products features and allows setup without a medium.
Features and Benefits
• Adhesion strength is 16.9N/cm • Tensile strength is 38.3N/cm • Excellent combination of high tack and immediate adhesion • High coating weight for good bonding performance on rough or dusty surfaces • Full suitability for long term applications • Elongation at break 37.5% • Operating temperature ranging between -40°C and 200°C
Applications
• Mounting of plastic and wooden trims • Mounting of decorative POS materials and displays • Mounting of signs and scales