Krino HSS-G, 3.3 mm Diameter

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
135-191
製造零件編號:
010500330
製造商:
Krino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Krino

Product Type

Drill Bit

Material

HSS-G

Diameter

3.3 mm

Drill Point Angle

135°

Drill Point Diameter

3.3mm

Standards/Approvals

DIN 1412C

豁免

COO (Country of Origin):
CN
The Krino Drill Bit offers super short twist drills compliant with Krino standards are special drill bits for tinsmiths, carpenters, roofers, blacksmiths and installers. It ensuring adequate lubrication and cooling during cutting, where required, allows the tool to remain in optimal conditions throughout its useful life.

Smooth and precise drilling

Self centring split point sharpening