暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 135-264
- 製造零件編號:
- 012010100
- 製造商:
- Krino
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Krino | |
| Product Type | Drill Bit | |
| Material | M2 High Speed Steel | |
| Finish | Bright, Amber | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right (Destra) | |
| Standards/Approvals | DIN1412C, DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 Krino | ||
Product Type Drill Bit | ||
Material M2 High Speed Steel | ||
Finish Bright, Amber | ||
Drill Point Angle 135° | ||
Cutting Direction Right (Destra) | ||
Standards/Approvals DIN1412C, DIN 338 | ||
豁免
- COO (Country of Origin):
- CN
The Krino Drill Bit features a cylindrical twist drill, fully ground with Dual Performer drilling tools. The Dual Performer tip is suitable for cutting all metals such as alloy steels, cast irons, all metals in general and graphite.
Excellent drilling precision and high yields
Greater protection against wear