Dormer A108 Series HSS Jobber Drill Bit for Stainless Steel, 4.8mm Diameter, 86 mm Overall
- RS庫存編號:
- 231-7971
- 製造零件編號:
- A1084.8
- 製造商:
- Dormer
庫存資訊目前無法查詢
- RS庫存編號:
- 231-7971
- 製造零件編號:
- A1084.8
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Series | A108 | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 4.8mm | |
| Point Angle | 135° | |
| Overall Length | 86 mm | |
| Drilling Application | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Series A108 | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 4.8mm | ||
Point Angle 135° | ||
Overall Length 86 mm | ||
Drilling Application Stainless Steel | ||
豁免
Dormer A108 Series Drill Bit, 4.8mm Diameter, 86mm Overall Length - A1084.8
This versatile Dormer drill bit measuring 4.8 mm in diameter is a jobber drill made of High-Speed Steel (HSS). With an overall length of 86mm, this precision tool is designed for drilling stainless steel with ease and precision.
Features & Benefits
• 4.8mm diameter jobber drill suitable for stainless steel applications
• Made of durable HSS material for reliable performance
• Features a 135° split point for self-centring and reduced cutting forces
• Steam-tempered finish prevents workpiece material from sticking to the cutting edge
• Made of durable HSS material for reliable performance
• Features a 135° split point for self-centring and reduced cutting forces
• Steam-tempered finish prevents workpiece material from sticking to the cutting edge
Applications
• Ideal for drilling stainless steel with hand-held • Can be effectively used in machines for various drilling tasks
• Suitable for precision drilling in the automation, electronics, electrical, and mechanical industries
• Suitable for precision drilling in the automation, electronics, electrical, and mechanical industries
Can it drill stainless steel effectively?
Yes, this Dormer drill bit is specifically designed for stainless steel applications.
Will it work well with hand-held drilling tasks?
Yes, this tool is the reliable choice for both handheld and machine applications.
Is it durable and reliable for long-term use?
Yes, the HSS construction ensures durability and precision for consistent performance.
Can it be used in high-traffic drilling environments?
Yes, it is suitable for high-traffic environments in various industries.
What makes this jobber drill stand out?
The 135° split point, durable HSS material, and steam-tempered finish make it a top choice for precision drilling.