Bosch Diamond, 6 mm Diameter 1, 100 mm Overall
- RS庫存編號:
- 247-8370
- 製造零件編號:
- 2608900574
- 製造商:
- Bosch
小計(1 件)*
HK$66.00
訂單超過 HK$250.00 免費送貨
有庫存
- 92 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$66.00 |
* 參考價格
- RS庫存編號:
- 247-8370
- 製造零件編號:
- 2608900574
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill Bit | |
| Material | Diamond | |
| Diameter | 6mm | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Finish | Diamond | |
| Drill Point Diameter | 6mm | |
| Cutting Direction | Right | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill Bit | ||
Material Diamond | ||
Diameter 6mm | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Finish Diamond | ||
Drill Point Diameter 6mm | ||
Cutting Direction Right | ||
Standards/Approvals RoHS | ||
Bosch Drill Bit, Carbide Tip Material, 60mm Working Length - EXPERT HEX-9 Series - 2608900574
Pierce through an array of materials without a hitch using this drill bit from Bosch. You can use it with an impact driver to work on concrete or stone, or switch to a rotary drill to bore through tiles, wood, plastic, sheet metal and masonry. Its advanced geometric design gives you a sharp tip that delivers up to five times more accuracy than a standard bit. This helps to reduce the risk of errors, giving you precise and clean holes each time.
Features & Benefits
• Overall length of 100mm and working length of 60mm gives you a good reach into tight areas
• Diamond-ground bit with carbide tip for exceptional strength and resistance to impact and wear
• Hex shank ensures maximum torque transmission in three-jaw and hexagonal screwdriver chucks
• Dust extraction channel clears debris quickly for efficiency
Applications
• Automotive workshops
• Construction sites
• Mining and quarrying
• Metalworking
What hole sizes can I cut with this bit?
This bit has a diameter of 6mm, so it's just the right size for drilling small holes.
相关链接
- Bosch Carbide Tip 100 mm Overall
- Bosch Carbide Tipped Masonry Drill Bit 100 mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 100 mm Overall
- Bosch 7134 Engraving Diamond, 2 mm Diameter
- Bosch Carbide 90 mm Overall
- Bosch Carbide Steel, 100 mm Overall
- Bosch 1 Auger 6 mm, 235 mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 250 mm Overall