- RS庫存編號:
- 826-8021
- 製造零件編號:
- DCK255P2-GB
- 製造商:
- DeWALT
此產品已停售
- RS庫存編號:
- 826-8021
- 製造零件編號:
- DCK255P2-GB
- 製造商:
- DeWALT
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
18V XR Compact Combi Drill & Impact Driver Kit (DCK255)
A professional 18V 2 piece power tool kit from DeWalt featuring the outstanding DCD995 brushless compact combi drill and the ever reliable DCF886 professional brushless impact driver. Both with DeWalts XR Lithium Ion batteries for unrivalled power and run time.
Compact ergonomic design for controlled, comfortable handling
New XR premium Lithium Ion technology for increased working
Lightweight, compact design enables use in confined, hard to access spaces for excellent handling
New XR premium Lithium Ion technology for increased working
Lightweight, compact design enables use in confined, hard to access spaces for excellent handling
Brushless Combi Drill with Hammer Action (DCD995)
13mm ratcheting keyless chuck for quick and easy bit changes
3 speed metal transmission for longer tool life
Electronic clutch with 11 torque settings for complete control for optimal screw driving
LED worklight for illumination of tight dark places
3 speed metal transmission for longer tool life
Electronic clutch with 11 torque settings for complete control for optimal screw driving
LED worklight for illumination of tight dark places
Brushless Impact Driver (DCF886)
3 LED 'Halo' ring for maximum illumination in dark spaces
6.35mm keyless hex driver enabling one handed changes
Aluminium front housing for excellent heat dispersion increasing motor life
6.35mm keyless hex driver enabling one handed changes
Aluminium front housing for excellent heat dispersion increasing motor life
Supplied with
2 x Li-ion slide batteries, belt clips, magnetic bit holder, XR multi-voltage charger & DS150 heavy duty kit box.
DeWalt Drills
規格
Attribute | Value |
---|---|
Model Number | DCK255P2 |
Battery Type | Li-ion |
Battery Capacity | 5Ah |
Voltage Rating | 18V |