Soler&Palau Steel Blower

小計(1 件)*

HK$618.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$618.20

* 參考價格

RS庫存編號:
315-566
製造零件編號:
975441 - BRIDE 10/10
製造商:
Soler&Palau
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Soler&Palau

Product Type

Blower

Material

Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
ES
The UNELVENT Low pressure Centrifugal fans are designed for use in air conditioning, air treatment equipment, ventilation boxes and kitchen hoods. Constructed from galvanized steel, these fans features a double-inlet design and an integrated motor with a balanced, dynamically balanced turbine to minimize noise and vibrations, The fans are available with both single-phase and three-phase motors.

Anti Vibration motor mounts

IP44 enclosed motors and Class F insulation

Lifetime greased ball bearings

相关链接