可享批量折扣
小計(1 件)*
HK$185.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 47 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$185.90 |
| 25 - 124 | HK$175.50 |
| 125 + | HK$166.70 |
* 參考價格
- RS庫存編號:
- 432-889
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spigot Plate | |
| Material | Galvanised Steel | |
| Length | 200mm | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Width | 200mm | |
| Duct Size | 150 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spigot Plate | ||
Material Galvanised Steel | ||
Length 200mm | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Width 200mm | ||
Duct Size 150 mm | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Spigot Plate, 200 x 200 mm
Looking for a way to attach your round or spiralled ducting to ceilings or walls? This RS PRO spigot plate accommodates different ducting shapes and converts them to the square format required for connections to grills or diffusers.
The galvanised steel construction of this product makes it durable with a prolonged lifespan so that you can confidently install it in a harsh environment. You can be assured that the spigot is resistant to corrosives and chemicals so it won't rust or otherwise corrode and compromise the integrity of your closed ducting systems.
This product is easy to maintain and you can simply wipe off any oily residues or other contaminants. You can use the spigot plate on ducting installations in industrial kitchens.
Features and Benefits
• Duct diameter of 150 mm
• External dimensions of 200 (length) x 200 (width) mm
• Galvanised steel material
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
相关链接
- RS PRO Galvanised Steel Spigot Plate, 125 mm Length 125mm
- RS PRO Galvanised Steel Spigot Plate, 300 mm Length 300mm
- RS PRO Galvanised Steel Spigot Plate, 450 mm Length 450mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
- nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- Eaton Steel Galvanised Mounting Plate Mounting Plate 2 mm L for Use with Accessory CS
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm