Kern Hd Durometer

小計(1 件)*

HK$7,476.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,476.50

* 參考價格

RS庫存編號:
613-766
製造零件編號:
HED 100
製造商:
Kern
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kern

Product Type

Durometer

Units Measured

Hd

Display Height

21mm

Overall Width

153mm

Overall Height

29mm

Standards/Approvals

CE mark

Overall Depth

50 mm

Display Width

32mm

COO (Country of Origin):
CN
The Kern Digital Shore Hardness Tester is a high-precision instrument designed to measure the hardness of plastics through penetration measurement. It offers extensive functionality, including multiple measuring modes such as average value, maximum value, and chronological sequence. A notable feature is the limit alarm function, which triggers both audible and visual signals when the measured value exceeds or falls below predefined limits. Additionally, users can enter the workpiece number for traceability, and the measuring time can be set from 0 to 99 seconds.

Setting the measuring time from 0 to 99 seconds

Large display with backlight

Battery status indicator

USB data interface as standard

Delivered in a robust carrying case

相关链接