- RS庫存編號:
- 124-2505
- 製造零件編號:
- 7TCA083670R0634 LK207-8
- 製造商:
- WJ Furse
當前暫無庫存,可於2024/5/9發貨,3 工作日送達。
已增加
單價 个
HK$2,797.78
單位 | Per unit |
1 - 2 | HK$2,797.78 |
3 - 4 | HK$2,685.86 |
5 + | HK$2,573.95 |
- RS庫存編號:
- 124-2505
- 製造零件編號:
- 7TCA083670R0634 LK207-8
- 製造商:
- WJ Furse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Furse Twin Disconnecting Link Lightning Earth Bars
Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.
Features
Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Lightning Earth Bars
規格
Attribute | Value |
---|---|
Length | 650mm |
Material | Copper |
Height | 96mm |
Width | 90mm |
Number of Ways | 8 |