Earth & Lightning Protection
Earth Clamps
WJ Furse Copper Earth Clamp Max. Conductor Size 25 x 3mm Nominal Rod dia. 10mm 26mm
RS庫存編號:
153-2956
製造商:
WJ Furse
產品概覽和技術數據資料表 (1)
查看所有Earth Clamps
可享批量折扣
單價 个(每托盘 10 )
HK$63.43
Add to Basket
單位
添加到購物車
40 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
每包*
10 - 190
HK$63.43
HK$634.30
200 - 790
HK$62.54
HK$625.40
800 +
HK$60.36
HK$603.60
* 參考價格
RS庫存編號:
153-2956
製造商:
WJ Furse
法例與合規
產品詳細資訊
規格
相容
符合聲明
Furse Tape Bonding Clamp
Furse Tape Bonding Clamp is designed to facilitate bonding to steel structures onto a lightning protection system.
Features
High-quality copper and aluminium alloys
Suit maximum tape width 26 mm
Application
Bonding tape to steel structure
Standards
BS EN 50164-1 Class H, BS 7430
Attribute
Value
Width
26mm
Material
Copper
Clamp/Clip Type
Tape Bonding Clamp
Nominal Rod Diameter
10mm
Maximum Conductor Size
25 x 3mm