- RS庫存編號:
- 153-2959
- 製造零件編號:
- 7TCA083610R0002 CN105-H
- 製造商:
- WJ Furse
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$158.583
單位 | Per unit | Per Pack* |
10 - 190 | HK$158.583 | HK$1,585.83 |
200 - 790 | HK$156.363 | HK$1,563.63 |
800 + | HK$150.895 | HK$1,508.95 |
* 參考價格 |
- RS庫存編號:
- 153-2959
- 製造零件編號:
- 7TCA083610R0002 CN105-H
- 製造商:
- WJ Furse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Furse Tape Junction Clamp
Furse tape junction lamp is designed to connect lightning protection to earthing system and facilitate periodic testing.The clamped connection is easily made/remade to allow for periodic testing.
Features
Manufactured from high quality copper and aluminium alloys
Low resistance connection between overlapping tapes
Simple to install
Tightening torque 13 Nm
Application
Used to provide an effective low resistance connection between overlapping tapes.
Standards
IEC/BS EN 62561-1 Class H, UL96
Manufactured from high quality copper and aluminium alloys. Simple to install, providing an effective low resistance connection between overlapping tapes. The clamped connection is easily made/remade to allow for periodic testing
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
規格
Attribute | Value |
---|---|
Clamp/Clip Type | Tape Junction Clamp |
Maximum Conductor Size | 26 x 8mm |
Material | Copper |