- RS庫存編號:
- 153-2963
- 製造零件編號:
- 7TCA083220R0010 CR515
- 製造商:
- WJ Furse
90 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$76.273
單位 | Per unit | Per Pack* |
10 - 190 | HK$76.273 | HK$762.73 |
200 - 790 | HK$75.199 | HK$751.99 |
800 + | HK$72.576 | HK$725.76 |
* 參考價格 |
- RS庫存編號:
- 153-2963
- 製造零件編號:
- 7TCA083220R0010 CR515
- 製造商:
- WJ Furse
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Furse Rod to Cable Clamp (type G)
Furse Rod to Cable Clamp (type G) is designed to connect earth rod to copper cable to complete earth rod assembly.
Features
High-quality copper and aluminium alloys
Phosphor bronze fitting
Low resistance between solid circular or stranded conductor and an earth rod
Tightening torque 12 Nm
Applications
Used for connecting rod to cable.
Standards
BS EN 62561-1 Class H
BS 7430
UL 467
BS 7430
UL 467
High strength copper alloy clamp designed to provide a high quality, low resistance connection between solid circular or stranded
conductor and an earth rod.
Tightening torque 12 Nm
Suitable for use with 8 mm Ø solid circular copper conductor
UL467 (G5 & G6)
conductor and an earth rod.
Tightening torque 12 Nm
Suitable for use with 8 mm Ø solid circular copper conductor
UL467 (G5 & G6)
規格
Attribute | Value |
---|---|
Clamp/Clip Type | Rod to Cable Clamp |
Nominal Rod Diameter | 16mm |
Material | Copper Alloy |