可享批量折扣
小計(1 件)*
HK$1,389.42
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,389.42 |
| 5 - 9 | HK$1,320.01 |
| 10 + | HK$1,250.47 |
* 參考價格
- RS庫存編號:
- 226-0368
- 製造零件編號:
- 7542000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Body Material | Copper | |
| Product Type | Earthing Rail | |
| Standards/Approvals | DIN EN 13 601, DIN EN 12 163 | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Body Material Copper | ||
Product Type Earthing Rail | ||
Standards/Approvals DIN EN 13 601, DIN EN 12 163 | ||
- COO (Country of Origin):
- DE
The Rittal DK earth rail used for TS.The supplied earth conductors facilitate star earthling of the cable clamp straps in the patch panels. The earth terminals are fully adjustable.
It has 745 mm length
相关链接
- Rittal Earthing Rail Copper Copper 16 mm² Diameter 1.5 mm² Diameter
- Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- RS PRO Earthing Strap Copper Copper
- Schneider Electric Earthing Strap Copper
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 4 mm² Diameter 4 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter