小計(1 件)*
HK$46,877.90
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$46,877.90 |
* 參考價格
- RS庫存編號:
- 235-6719
- 製造零件編號:
- 10001542
- 製造商:
- Niryo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Niryo | |
| Number of Axis | 6 | |
| Product Type | Robot Arm | |
| Maximum Payload | 300g | |
| Maximum Reach | 440mm | |
| Maximum Speed | 0.468m/s | |
| Positional Repeatability | 0.5 mm | |
| Supply Voltage | 12V | |
| Standards/Approvals | Bluetooth 5.0 BLE, 802.11 b/g/c | |
| 選取全部 | ||
|---|---|---|
品牌 Niryo | ||
Number of Axis 6 | ||
Product Type Robot Arm | ||
Maximum Payload 300g | ||
Maximum Reach 440mm | ||
Maximum Speed 0.468m/s | ||
Positional Repeatability 0.5 mm | ||
Supply Voltage 12V | ||
Standards/Approvals Bluetooth 5.0 BLE, 802.11 b/g/c | ||
- COO (Country of Origin):
- FR
CONCEPTION
With the same aluminum structure as Ned, Ned2 will continue to meet your requirements in terms of robustness, precision (0.5 mm) and repeatability (0.5 mm).
We have reworked the overall aesthetics of Ned to offer you a product with plastic injection molded covers, reducing its net weight and improving its robustness and finish.
Discover a robot with increased performances, thanks to new servo motors featuring Silent Stepper Technology, significantly reduces the noise level of the robot.
Improved Human-Machine Interface
The novelty of Ned2 lies in improving your experience of learning and handling the robot.
You can now appreciate the presence of a LED ring located at the base of your robot and quickly obtain important information from Ned2.
You will also find two speakers in the base of Ned2, to improve the human-machine interface.
We have also equipped Ned2 with a control panel located on its wrist, allowing you to manipulate the ARM of your robot with a simple pressure.
A complete ecosystem…
A Conveyor Belt, allowing you to set up processes that reproduce industrial production lines;A Vision Set allowing the robot to perform tasks based on image processing and artificial intelligence, thus meeting the challenges raised by Industry 4.0
The Uses
Perform Advanced processes based on artificial intelligence and image recognition with our Vision Set, which includes a Camera and tools to create workspaces for your robot.;With our Conveyor Belt and all the accessories offered by Niryo, implement complete Industry 4.0 processes, such as Pick & Place processes, in a concrete and realistic way.;Open-source, Ned2 allows you to develop without any limits and to implement use cases that meet your own needs.
Redesigned Tools
Our different grippers have also been reworked to improve their robustness and ergonomics with new motors, making it easier to grip various objects;Our new vacuum pump now allows you to go even further and grasp objects more firmly thanks to the improvement of its suction system and its suction cup
Control Ned2
With Niryo Studio, learn robotics programming at your own Pace through a Visual and intuitive Interface based on Blockly.
Set up a multitude of projects in the easiest way possible.
With its digital inputs and outputs, control Ned2 with an Arduino board or a Raspberry Pi.
Control Ned2 via our Python and Modbus APIs, or dive into the heart of the robot by developing your own ROS nodes in Python or C++