Microchip 25AA02E48T-I/SN, 64 bit EEPROM, 250 ns 6-Pin SOT Serial
- RS庫存編號:
- 332-959
- 製造零件編號:
- 25AA02E48T-I/SN
- 製造商:
- Microchip
小計(1 卷,共 3300 件)*
HK$18,747.30
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3300 + | HK$5.681 | HK$18,747.30 |
* 參考價格
- RS庫存編號:
- 332-959
- 製造零件編號:
- 25AA02E48T-I/SN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 64bit | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 25AA02E48T | |
| Supply Current | 25μA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 200year | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 64bit | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 25AA02E48T | ||
Supply Current 25μA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 250ns | ||
Data Retention 200year | ||
The Microchip 2 Kbit Serial Electrically Erasable Programmable Read Only Memory. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin. While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
10 MHz max. clock frequency
Write page mode up to 16 bytes
Sequential read
Self timed erase and write cycles
相关链接
- Microchip 93LC66AT-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56BT-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 25AA512-I/SN 250ns 8-Pin SOIC Serial-SPI
- Microchip 93LC46BT-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46B-I/SN 250ns 8-Pin SOIC Serial-Microwire
- Microchip 93C66B-I/SN 250ns 8-Pin SOIC SPI