Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-L27-40G, Numeric Part Number: 557974
This mounting equipment is designed for mechanical applications, providing support for electric drives. With an IP40 rating, it protects against dust ingress for consistent performance. Weighing 180g, it is both lightweight and durable, making it suitable for various settings including automation and electronics.
Features & Benefits
• Versatile assembly position options • Operates in temperatures of -10 to 60°C for broad usability • Delivers a torque of 2Nm for effective performance • Complies with RoHS regulations for environmental safety • Lightweight design for easy installation and handling
Applications
• Securing electric drives in automation systems • Assembling mechanical modular setups • Supporting various industrial machinery configurations • Suitable for environments needing protection against dust
Can it operate in high humidity conditions?
Yes, it operates effectively within relative humidity levels of 0-95%.
Will it maintain performance at high temperatures?
It functions effectively at ambient temperatures up to 60°C.
Is it suitable for outdoor installations?
It is designed for indoor applications due to its IP40 rating.