Thomson Linear 2.5 in 4.5V

小計(1 件)*

HK$3,658.00

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,658.00

* 參考價格

RS庫存編號:
197-1129
製造零件編號:
MLS08A05-M04010S20000N-B100-RS1
製造商:
Thomson Linear
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

2.5in

Series

MLS

Voltage

4.5V

Motor Technology

Hybrid Stepper Motor

Spindle Type

Lead Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

0.13lb

Thomson Linear MLS08A05 is a NEMA 08 size motorized lead screw in rotating screw configuration with single motor stack, 0.5A current rating and plain journal end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

相关链接