- RS庫存編號:
- 297-6252
- 製造零件編號:
- DW331K-LX
- 製造商:
- DeWALT
此產品已停售
- RS庫存編號:
- 297-6252
- 製造零件編號:
- DW331K-LX
- 製造商:
- DeWALT
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Jigsaw
Powerful 701W motor
Variable speed
Keyless blade change (accepts T-shank)
Anti-vibration counterbalance
Rubber grip
4 position pendulum action
Adjustable shoe bevelsleft and right to 45°C
Variable speed
Keyless blade change (accepts T-shank)
Anti-vibration counterbalance
Rubber grip
4 position pendulum action
Adjustable shoe bevelsleft and right to 45°C
Supplied with
Anti-scratch shoe cover, dust extractor adaptor, anti-splinter device, 4 blades & storage/carry case
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
規格
Attribute | Value |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Cutting Depth | Aluminium 30; Wood 135; Steel 12 mm |
Maximum Speed | 3100rpm |
Model Number | DW331K-LX |
Plug Type | 2P+E |
Voltage Rating | 115V |
Weight | 2.8kg |
Stroke Length | 26mm |