- RS庫存編號:
- 379-0150
- 製造零件編號:
- TESA4169PV3 BLACK
- 製造商:
- Tesa
19 在3 工作日內發貨 (海外庫存)
125 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$178.60
單位 | Per unit |
1 - 4 | HK$178.60 |
5 - 9 | HK$171.47 |
10 + | HK$164.34 |
- RS庫存編號:
- 379-0150
- 製造零件編號:
- TESA4169PV3 BLACK
- 製造商:
- Tesa
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Tesa Electrical Tape
The Tesa 4169 black floor marking tape is a UV resistant and due to the thick backing that withstands high mechanical stress. It is perfectly suitable for permanent marking applications. It is 0.18mm thick, 50mm wide and 33m long. The Acrylic adhesive makes it perfectly suitable for permanent applications.
Features and Benefits
• Elongation at break is 200%
• Tensile strength is 30N/cm
• Adhesion to steel 1.8 N/cm
• Tensile strength is 30N/cm
• Adhesion to steel 1.8 N/cm
Applications
• Marking of working areas such as factories and warehouses
• Guiding lines for mark sensitive vehicles including transport robots
• Marking of parking spaces and gangways in offices, hospitals, fairs, and more
• Guiding lines for mark sensitive vehicles including transport robots
• Marking of parking spaces and gangways in offices, hospitals, fairs, and more
規格
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Lane Marking Tape |
Backing Material | PVC |
Width | 50mm |
Length | 33m |
Thickness | 0.18mm |
Adhesion Strength | 1.8 N/cm |
Tensile Strength | 30N/cm |
Elongation at Break | 200% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Acrylic |
Model Number | 4169, 4169 |