不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 890-2910
- 製造零件編號:
- PM-0824-120-0
- 製造商:
- Block
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
不適用
- COO (Country of Origin):
- DE
BLOCK Electronic Circuit Breakers
These new electronic circuit breakers from Block provide innovative advantages for optimised current.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Benefits
Each Channels can be individually adjusted
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Applications
Panel and Machine Builders
Electrical Installations
HVAC Installations
Ship Building
Electrical Installations
HVAC Installations
Ship Building
Approvals
GL (Lloyds Registered) cURus, cULus
BLOCK Circuit Breakers