- RS庫存編號:
- 202-7275
- 製造零件編號:
- NIS6351MT1TXG
- 製造商:
- onsemi
當前暫無庫存,可於2025/9/26發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$10.602
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$10.602 | HK$31,806.00 |
6000 - 9000 | HK$10.39 | HK$31,170.00 |
12000 + | HK$10.182 | HK$30,546.00 |
* 參考價格 |
- RS庫存編號:
- 202-7275
- 製造零件編號:
- NIS6351MT1TXG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ON Semiconductor NIS6351 is a cost effective, resettable fuse which can greatly enhance the reliability of a USB application from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.
Latching device
Internal under voltage lockout circuit
Digital enable with separate FLAG for fault identification
Internal under voltage lockout circuit
Digital enable with separate FLAG for fault identification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Minimum Input Voltage | -0.3 V |