- RS庫存編號:
- 204-9954
- 製造零件編號:
- STEF12H60APUR
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 204-9954
- 製造零件編號:
- STEF12H60APUR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The STMicroelectronics STEF12H60 is a 60 A integrated electronic fuse optimized for monitoring the output current and the input voltage, over the 12 V DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent conditions. When an overload condition occurs, the device limits the output current to a safe value defined by the user.
60 A continuous current
Input voltage range from 5 to 18 V
Adjustable current limit
Input Undervoltage lockout
Integrated 0.85 m? power MOSFET
Enable/disable pin
Input voltage range from 5 to 18 V
Adjustable current limit
Input Undervoltage lockout
Integrated 0.85 m? power MOSFET
Enable/disable pin
規格
Attribute | Value |
---|---|
Maximum Operating Current | 60A |
Maximum Input Voltage | 18 V |
Minimum Input Voltage | 5 V |
Number of Channels | 1 |
Current Limit | Justerbar |