- RS庫存編號:
- 181-4527
- 製造零件編號:
- 874170313
- 製造商:
- AUER Signal
- RS庫存編號:
- 181-4527
- 製造零件編號:
- 874170313
- 製造商:
- AUER Signal
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
ASS-T Multi-tone alarm sounder
94mm cubic-design multi-tone alarm sounder
Max.108dB(A)sound pressure
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
Max.108dB(A)sound pressure
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
規格
Attribute | Value |
---|---|
Supply Voltage | 110-240 V ac |
IP Rating | IP66 |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 108dB |
Series | ASS-T |
Base Length | 94mm |
Housing Material | PC |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Base Width | 94mm |
Tone Type | Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping |
Standards Met | CE, UL, EAC |