- RS庫存編號:
- 197-4164
- 製造零件編號:
- 160.700.75
- 製造商:
- Werma
1 在3 工作日內發貨 (海外庫存)
11 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$782.34
單位 | Per unit |
1 - 9 | HK$782.34 |
10 - 14 | HK$743.22 |
15 + | HK$719.77 |
- RS庫存編號:
- 197-4164
- 製造零件編號:
- 160.700.75
- 製造商:
- Werma
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
WERMA Mini Electronic Sounder, 2 Tones, 24V AC/DC - EvoSIGNAL Series - 160.700.75
Provide an audible warning signal with this mini electronic sounder from WERMA. It has a maximum volume of 95dB, which makes it loud enough to be heard above normal factory operating conditions. The unit is made from a durable thermoplastic material that's resistant to impact and wear for long-lasting use. A minimum acoustic service life of 5,000 hours means the sounder will last a long time.
Features & Benefits
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Choice of continuous or pulse tone for versatile signalling
• Low operational current of 40mA means it's energy-efficient
• Wide operating temperature range of -30°C to +60°C for use in demanding conditions
• Push-in terminal connections for ease of installation
• Choice of continuous or pulse tone for versatile signalling
• Low operational current of 40mA means it's energy-efficient
• Wide operating temperature range of -30°C to +60°C for use in demanding conditions
• Push-in terminal connections for ease of installation
Applications
• Public buildings
• Mining and minerals processing
• Food and beverage industry
• Mining and minerals processing
• Food and beverage industry
How much mounting space does this electronic sounder need?
This sounder needs a minimal amount of space for installation thanks to its compact dimensions of 62 (diameter) x 85mm (height). This makes it a good choice for mounting in areas where space is limited.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V |
IP Rating | IP66 |
Decibels at 1 Metre | 95dB |
Current Type | AC, DC |
Number Of Tones | 2 |
Housing Colour | Grey |
Diameter | 62 mm |
Application Type | Sounder |
Maximum Decibel | 95dB |
Series | EvoSIGNAL Mini |
Minimum Temperature | -30°C |
Standards Met | CE Certified, cULus Listed, EAC Certified |
Tone Type | Continuous, Pulse |
Maximum Temperature | +60°C |
Housing Material | Polycarbonate |