- RS庫存編號:
- 206-7723
- 製造零件編號:
- H100T030G
- 製造商:
- e2s
4 現貨庫存,可於4工作日發貨。
單價 个
HK$419.99
單位 | 每單位 |
---|---|
1 + | HK$419.99 |
- RS庫存編號:
- 206-7723
- 製造零件編號:
- H100T030G
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s H100T series grey signalling horn with trumpet is a 100dB(A) compact signal authentically and reliably reproduces the alert sound of traditional electro-mechanical unit. In addition to the buzzer type sound the unit features a further two alarm sounds.
Supply voltage ratings are 12VDC/AC and 24VDC/AC
Volume control
Stainless steel fixings
GOST-R approved. Cert: POCC GB.JB05.H00144
IP65 rated
Volume control
Stainless steel fixings
GOST-R approved. Cert: POCC GB.JB05.H00144
IP65 rated
規格
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V ac/dc |
Decibels at 1 Metre | 100dB |
Application Type | Horn |