- RS庫存編號:
- 206-7731
- 製造零件編號:
- H110T230G
- 製造商:
- e2s
7 現貨庫存,可於3工作日發貨。
單價 个
HK$1,079.32
單位 | 每單位 |
---|---|
1 + | HK$1,079.32 |
- RS庫存編號:
- 206-7731
- 製造零件編號:
- H110T230G
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s H110T series grey signalling horn with trumpet is a 110dB(A) high output signalling horn suitable for a variety of general signalling applications. It has the alert sound of traditional electro-mechanical equivalents but without any of the reliability issues. In addition to the buzzer type sound the unit features a further two alarm sounds . All first stage sounds have a remotely selectable second stage.
Supply voltage ratings are 48VDC/AC, 115VDC/AC and 230VDC/AC
Volume control
Stainless steel fixings
GOST-R approved. Cert: POCC GB.JB05.H00144
IP65 rated
Volume control
Stainless steel fixings
GOST-R approved. Cert: POCC GB.JB05.H00144
IP65 rated
規格
Attribute | Value |
---|---|
Supply Voltage | 40-260 V ac/dc |
Decibels at 1 Metre | 110dB |
Application Type | Horn |