- RS庫存編號:
- 248-4853
- 製造零件編號:
- A100AC230MA0A1R
- 製造商:
- e2s
21 在3 工作日內發貨 (海外庫存)
22 在3 工作日內發貨 (海外庫存)
單價 个
HK$982.61
單位 | 每單位 |
---|---|
1 + | HK$982.61 |
- RS庫存編號:
- 248-4853
- 製造零件編號:
- A100AC230MA0A1R
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s A100 alarm horn sounder is a compact, high output, 110dB(A) alarm sounder, CPR complaint, EN54-3 tested and UL/cUL and ULC approved featuring 64 alarm tone
frequencies and 4 remotely activated channels, low current consumption and high SPL in a robust fire retardant housing. The A100 is suitable for all signalling applications including fire, security and process control.
frequencies and 4 remotely activated channels, low current consumption and high SPL in a robust fire retardant housing. The A100 is suitable for all signalling applications including fire, security and process control.
Automatic synchronisation
Continuously rated
Back box options with and without mounting lugs
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 3R/13
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Back box options with and without mounting lugs
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 3R/13
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
規格
Attribute | Value |
---|---|
Supply Voltage | 24 → 260 V |
IP Rating | IP66 |
Decibels at 1 Metre | ±3dB |
Current Type | AC |
Number Of Tones | 64 |
Housing Colour | Red, White |
Series | A100 |