Automation Signalling
Electronic Sounders
e2s A100SONTEL Series Electronic Sounder, 48 V, ±3dB at 1 m, IP66, AC, DC, 3-Tone
RS庫存編號:
248-4856
製造零件編號:
A100SONTELMA0A1R
製造商:
e2s
查看所有Electronic Sounders
當前暫無庫存,可於2024/8/8發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,086.86
單位
每單位
1 +
HK$1,086.86
RS庫存編號:
248-4856
製造零件編號:
A100SONTELMA0A1R
製造商:
e2s
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - A100SONTELMA0A1R
相容
符合聲明
COO (Country of Origin):
GB
The e2s A100SONTEL Telephone initiated alarm sounder is a compact, high output, 100dB(A) has a choice of three alarm tone frequencies.
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 clearance cable entries
Attribute
Value
Supply Voltage
48 V
IP Rating
IP66
Decibels at 1 Metre
±3dB
Current Type
AC, DC
Number Of Tones
3
Housing Colour
Red/Grey/White
Series
A100SONTEL