- RS庫存編號:
- 248-4859
- 製造零件編號:
- A121AC230AA0A1R
- 製造商:
- e2s
10 現貨庫存,可於3工作日發貨。
單價 个
HK$3,756.87
單位 | 每單位 |
---|---|
1 + | HK$3,756.87 |
- RS庫存編號:
- 248-4859
- 製造零件編號:
- A121AC230AA0A1R
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s A121 Alarm sounder is a very high output, 126dB(A) alarm sounder, high SPL in a robust, fire retardant IP66 housing, the A121 is suitable for all general signalling
applications including fire, security and process control.
applications including fire, security and process control.
Automatic synchronisation on multi-sounder system
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations
Tropicalisation available on request
Available with custom tone configurations and frequencies
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations
Tropicalisation available on request
Available with custom tone configurations and frequencies
規格
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V |
IP Rating | IP66 |
Decibels at 1 Metre | ±3dB |
Current Type | AC |
Number Of Tones | 45 |
Housing Colour | Red |
Series | A121 |