Automation Signalling
Electronic Sounders
Legrand Electronic bell, 8 V, 79dB at 1 m, IP20, AC
RS庫存編號:
266-3474
製造零件編號:
0 412 19
製造商:
Legrand
查看所有Electronic Sounders
當前暫無庫存,可於2024/8/23發貨,3 工作日送達。
Add to Basket
Box(es)
延期交貨
添加到收藏夾
單價 毎盒:10 个
HK$3,220.26
Box(es)
Per Box
每單位*
1 +
HK$3,220.26
HK$322.026
* 參考價格
RS庫存編號:
266-3474
製造零件編號:
0 412 19
製造商:
Legrand
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
FR
The Legrand lido bell is ringtone to be associated with a push button to obtain a chime, its projecting screw fixing. Works with push button reference 041645, reference 041646 and reference 041647, without lamp.
Plastic housing material
IK04 impact resistance
Attribute
Value
Supply Voltage
8 V
IP Rating
IP20
Decibels at 1 Metre
79dB
Current Type
AC
Housing Colour
Silver