RS PRO Screw Mount Electronic Sounder, 110 → 230 v ac, 120dB at 1 m, IP66, IP69K, AC, 62-Tone
- RS庫存編號:
- 271-2218
- 製造商:
- RS PRO
Price 个**
HK$3,938.50
2 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 + | HK$3,938.50 |
** 參考價格
- RS庫存編號:
- 271-2218
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Electronic Alarm Sounder, 110-230VAC 120dB
Introducing the RS PRO Alarm Sounder - your ultimate audible solution for safety and peace of mind. When it comes to emergencies, every second counts and that's why having a high-quality sound alarm is crucial. This alarm sounder provides unparalleled levels of sound that can be heard over vast areas limiting the use for multiple sounders.
Designed with adaptability in mind, the RS PRO Alarm Sounder offers complete customisation to suit your specific needs. Choose from our four variants to find the perfect fit for your environment. Whether it's a bustling warehouse or factory space, rest assured that our alarm sounder will deliver powerful and clear alerts when required.
Designed with adaptability in mind, the RS PRO Alarm Sounder offers complete customisation to suit your specific needs. Choose from our four variants to find the perfect fit for your environment. Whether it's a bustling warehouse or factory space, rest assured that our alarm sounder will deliver powerful and clear alerts when required.
Why Would You Choose This Alarm Sounder?
The RS PRO high output alarm with 62 tones is the new alarm sounder with an output of up to 120dB, designed for industrial applications where robustness and high performance are required. Robust and Powerful, 8 volume settings on different channels, this device is multipurpose and utilises the latest technology including NFC connectivity.
Features and Benefits
- 120dB Alarm Sounder
- 62 Integrated sounds
- 8 Volume levels
- Easy and quick to configure
- Self-diagnostic function
- Ensure continued safety in the workplace
- High sound propagation
- IP66/IP69K
- IK08
- CE, UKCA certified
RS PRO Electronic Alarm Sounder Variants – Available Separately
- 12-24VAC / 12-60VDC 120dB- RS stock no: 271-2217
- 110-230VAC 120dB – RS stock no: 271-2218
- PRO, 12-24VAC / 12-60VDC 120dB – RS stock no: 271-2219
- PRO, 110-230VAC 120dB – RS stock no: 271-2220
PRO Variant
The PRO spec versions have an internal memory, ready for customised messaging on 4 channels. This enables the sounder to be fully configured to the individual requirements.
Applications
- Audible & Visual signalling
- Factory and industrial settings
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 v ac |
IP Rating | IP66, IP69K |
Decibels at 1 Metre | 120dB |
Current Type | AC |
Number Of Tones | 62 |
Mounting Style | Screw Mount |