RS PRO Panel Mount Electronic Sounder, 6 → 28 V dc, 80 - 95dB at 1 m, IP65, DC
- RS庫存編號:
- 271-2242
- 製造商:
- RS PRO
33 現貨庫存,可於3工作日發貨。
單價 个
HK$72.70
單位 | 每單位 |
---|---|
1 + | HK$72.70 |
- RS庫存編號:
- 271-2242
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Electronic Sounder - Continuous Audible Alarm
Introducing the RS PRO Electronic Sounder, your go-to solution for reliable and attention-grabbing audible alarms. Designed for general alarm applications, this panel-mount audible alarm offers a continuous electronic sound output that ensures you never miss an important alert.
Operating at a voltage range of 4VDC to 28VDC, this alarm consumes a low current of 3-15mA, making it efficient and cost-effective. With its continuous tone output between 80-95dB, you can trust that the sound will be loud and clear, even from a distance.
Operating at a voltage range of 4VDC to 28VDC, this alarm consumes a low current of 3-15mA, making it efficient and cost-effective. With its continuous tone output between 80-95dB, you can trust that the sound will be loud and clear, even from a distance.
Why Would You Choose This Electronic Sounder?
Not only does the RS PRO Electronic Sounder deliver powerful sound, but it also boasts a compact design and single-hole panel mount fixing for easy installation. Equipped with a convenient 6.35mm bladed terminal with a screw connection, connecting and securing your alarm is hassle-free.
Don't compromise on safety or convenience when it comes to audible alarms. Choose the RS PRO Electronic Sounder for its reliability, attention-grabbing sound, and effortless installation. Stay alert and ensure peace of mind with this high-quality solution for all your alarm needs.
Don't compromise on safety or convenience when it comes to audible alarms. Choose the RS PRO Electronic Sounder for its reliability, attention-grabbing sound, and effortless installation. Stay alert and ensure peace of mind with this high-quality solution for all your alarm needs.
Features and Benefits
- Continuous Sound
- Solid state circuitry
- Very low power consumption
- Completely sealed construction to an IP65 level
- Suitable for use in hostile environments
- No RF noise, no arching/electrical interference
Specifications
- Sound Type: (Tone) Continuous
- Sound Level: 80-95dB
- Construction: Weatherproof
- Mounting: 30mm Through Hole Panel Mount
- Colour: Black
- Frequency: 2900 Hz
- Driver: Internal Solid Stace Circuity
- Termination: 0.8 x 6.35mm tinned brass Male terminals tapped and fitted with plated steel screws
You May Also Need
- RS PRO Electronic Sounder - Pulse Audible Alarm - RS stock no: 271-2245
Applications
- Industrial Settings
- Commercial buildings
- Public Facilities
- Security Systems
- Hostile environments
Attribute | Value |
---|---|
Supply Voltage | 6 → 28 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 80 - 95dB |
Current Type | DC |
Mounting Style | Panel Mount |