Cranford Controls Vara Series Wall Mount Electronic Sounder, 8 → 35 V dc, 97dB at 1 m, IP42, DC, 4-Tone
- RS庫存編號:
- 360-1303
- 製造零件編號:
- 504-009
- 製造商:
- Cranford Controls
此產品已停售
- RS庫存編號:
- 360-1303
- 製造零件編號:
- 504-009
- 製造商:
- Cranford Controls
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Room Sounder with LED
Designed to mate with electrical back boxes
Synchronised ultra bright LED
4 tones: warble,sweep,pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
Excellent lateral sound output
Screw fixing type
Dimensions: 86mm x 86mm
Synchronised ultra bright LED
4 tones: warble,sweep,pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
Excellent lateral sound output
Screw fixing type
Dimensions: 86mm x 86mm
規格
Attribute | Value |
---|---|
Supply Voltage | 8 → 35 V dc |
IP Rating | IP42 |
Decibels at 1 Metre | 97dB |
Current Type | DC |
Number Of Tones | 4 |
Housing Colour | White |
Mounting Style | Wall Mount |
Maximum Decibel | 97dB |
Series | Vara |
Base Length | 86mm |
Base Width | 86mm |