Eaton Series White 32-Tone Electronic Sounder, 9 → 28 V dc, 97dB at 1 Metre, Surface Mount, IP65
- RS庫存編號:
- 530-5990
- 製造零件編號:
- AC/W/SWITCH
- 製造商:
- Eaton
查看所有Electronic Sounders
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Fulleon Askari White Electronic Sounders
Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.
Features & Benefits
Ideal for retail, hotels and residential applications
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Easily accommodated and simple to install
Being white in colour, the sounder has an aesthetically pleasing finish
Optional internal or external use
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Improved tone clarity, reducing confusion
Automatic synchronisation
32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
Users will commonly find this type of electronic sounder within industrial, lighting and security applications
Has a second tone for a two-stage alarm
Easily accommodated and simple to install
Being white in colour, the sounder has an aesthetically pleasing finish
Optional internal or external use
ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Improved tone clarity, reducing confusion
Automatic synchronisation
Note
Where a range of values are specified for sound output level, sound output frequency range and current consumption, the actual values will depend on the tone chosen and the volume setting where adjustable.
Note
Eaton formerly known as Fulleon
Approvals
VDS approved
Standards
EN54-3 (CPD)
規格
Attribute | Value |
Supply Voltage | 9 → 28 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 97dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Surface Mount |
Application Type | Sounder |
Minimum Decibel | 88dB |
Maximum Decibel | 110dB |
Series | Fulleon Askari Compact |
Base Length | 86mm |
Special Features | EN54-3 |
Base Width | 86mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Housing Material | ABS |
當前暫無庫存,可於2023/2/20發貨,3 工作日送達。
單價 個
HK$326.55
單位 | Per unit |
1 + | HK$326.55 |